Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-682MLDCopy
Order Code
Re-Reel2288094RL
Cut Tape2288094
Product RangeMSD1278 Series
Also Known AsMSD1278-682MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.430 | CNY22.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.430 (CNY25.3459) |
| 10+ | CNY19.900 (CNY22.487) |
| 50+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY14.770 (CNY16.6901) |
| 200+ | CNY13.370 (CNY15.1081) |
| 500+ | CNY12.110 (CNY13.6843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-682MLDCopy
Order Code
Re-Reel2288094RL
Cut Tape2288094
Product RangeMSD1278 Series
Also Known AsMSD1278-682MLB
Technical Datasheet
Product RangeMSD1278 Series
Inductance, Parallel6.8µH
RMS Current, Parallel2.81A
Saturation Current, Parallel13.1A
DC Resistance Max, Parallel0.024ohm
Leakage Inductance220nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1278 Series
RMS Current, Parallel
2.81A
DC Resistance Max, Parallel
0.024ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
13.1A
Leakage Inductance
220nH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
