Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-154KLDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2288080RL
Cut Tape2288080
Product RangeMSD1278 Series
Also Known AsMSD1278-154KLB
Your Part Number
284 In Stock
Need more?
284 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.600 | CNY24.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 10+ | CNY21.820 (CNY24.6566) |
| 50+ | CNY19.170 (CNY21.6621) |
| 100+ | CNY16.200 (CNY18.306) |
| 200+ | CNY14.660 (CNY16.5658) |
| 500+ | CNY13.280 (CNY15.0064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-154KLDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2288080RL
Cut Tape2288080
Product RangeMSD1278 Series
Also Known AsMSD1278-154KLB
Technical Datasheet
Product RangeMSD1278 Series
Inductance, Parallel150µH
RMS Current, Parallel910mA
Saturation Current, Parallel2.8A
DC Resistance Max, Parallel0.23ohm
Leakage Inductance1.46µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Technical Specifications
Product Range
MSD1278 Series
RMS Current, Parallel
910mA
DC Resistance Max, Parallel
0.23ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
150µH
Saturation Current, Parallel
2.8A
Leakage Inductance
1.46µH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
