Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-224KLD
Order Code2288017
Product RangeMSD1260 Series
Also Known AsMSD1260-224KLB
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-224KLD
Order Code2288017
Product RangeMSD1260 Series
Also Known AsMSD1260-224KLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel220µH
RMS Current, Parallel720mA
Saturation Current, Parallel1.51A
DC Resistance Max, Parallel0.3455ohm
Leakage Inductance1.6µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
720mA
DC Resistance Max, Parallel
0.3455ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
220µH
Saturation Current, Parallel
1.51A
Leakage Inductance
1.6µH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
