Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-334MLCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2288007RL
Cut Tape2288007
Product RangeMOS6020 Series
Also Known AsMOS6020-334MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.520 | CNY15.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.520 (CNY17.5376) |
| 10+ | CNY13.880 (CNY15.6844) |
| 50+ | CNY12.480 (CNY14.1024) |
| 100+ | CNY11.480 (CNY12.9724) |
| 200+ | CNY10.070 (CNY11.3791) |
| 500+ | CNY8.590 (CNY9.7067) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-334MLCCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2288007RL
Cut Tape2288007
Product RangeMOS6020 Series
Also Known AsMOS6020-334MLB
Technical Datasheet
Inductance330µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Product RangeMOS6020 Series
DC Resistance Max2.84ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
MOS6020 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
350mA
Saturation Current (Isat)
180mA
DC Resistance Max
2.84ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
