Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMLC1565-113MLCCopy
Order Code
Re-Reel2287983RL
Cut Tape2287983
Product RangeMLC15xx Series
Also Known AsMLC1565-113MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.740 | CNY27.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.740 (CNY31.3462) |
| 5+ | CNY24.810 (CNY28.0353) |
| 10+ | CNY22.310 (CNY25.2103) |
| 25+ | CNY20.520 (CNY23.1876) |
| 50+ | CNY17.990 (CNY20.3287) |
| 125+ | CNY15.360 (CNY17.3568) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1565-113MLCCopy
Order Code
Re-Reel2287983RL
Cut Tape2287983
Product RangeMLC15xx Series
Also Known AsMLC1565-113MLB
Technical Datasheet
Inductance11.3µH
RMS Current (Irms)9.46A
Inductor ConstructionShielded
Saturation Current (Isat)7.03A
Product RangeMLC15xx Series
DC Resistance Max0.0116ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13.2mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
11.3µH
Inductor Construction
Shielded
Product Range
MLC15xx Series
Inductance Tolerance
± 20%
Product Width
13.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.46A
Saturation Current (Isat)
7.03A
DC Resistance Max
0.0116ohm
Product Length
13.8mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00472
