Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoME3220-153KLCCopy
Order Code
Re-Reel2287926RL
Cut Tape2287926
Product RangeME3220 Series
Also Known AsME3220-153KLB
Your Part Number
1,087 In Stock
Need more?
1,087 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.320 | CNY31.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.320 (CNY7.1416) |
| 50+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1000+ | CNY4.100 (CNY4.633) |
| 2000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-153KLCCopy
Order Code
Re-Reel2287926RL
Cut Tape2287926
Product RangeME3220 Series
Also Known AsME3220-153KLB
Technical Datasheet
Inductance15µH
RMS Current (Irms)830mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
DC Resistance Max
0.52ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
830mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ME3220-153KLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
