Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPZ5010-105MRC
Order Code
Re-Reel2476221RL
Cut Tape2476221
Product RangeLPZ Series
Also Known AsLPZ5010-105MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.520 | CNY15.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.520 (CNY17.5376) |
| 50+ | CNY13.880 (CNY15.6844) |
| 100+ | CNY12.480 (CNY14.1024) |
| 250+ | CNY11.480 (CNY12.9724) |
| 500+ | CNY10.070 (CNY11.3791) |
| 1000+ | CNY8.590 (CNY9.7067) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ5010-105MRC
Order Code
Re-Reel2476221RL
Cut Tape2476221
Product RangeLPZ Series
Also Known AsLPZ5010-105MRB
Technical Datasheet
Inductance1mH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)87mA
Product RangeLPZ Series
Inductor Case / Package-
DC Resistance Max28ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
LPZ Series
DC Resistance Max
28ohm
Product Length
4.8mm
Product Height
0.9mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
87mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
