Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-474MRBCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2526856RL
Cut Tape2526856
Product RangeLPS8045B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.280 | CNY24.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.280 (CNY27.4364) |
| 10+ | CNY21.710 (CNY24.5323) |
| 25+ | CNY19.530 (CNY22.0689) |
| 50+ | CNY17.960 (CNY20.2948) |
| 100+ | CNY15.750 (CNY17.7975) |
| 250+ | CNY13.440 (CNY15.1872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-474MRBCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2526856RL
Cut Tape2526856
Product RangeLPS8045B Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeLPS8045B Series
DC Resistance Max1.45ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
LPS8045B Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
530mA
Saturation Current (Isat)
430mA
DC Resistance Max
1.45ohm
Product Length
8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
