Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-563MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2408294RL
Cut Tape2408294
Product RangeLPS6235 Series
Also Known AsLPS6235-563MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.410 | CNY10.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.410 (CNY11.7633) |
| 10+ | CNY9.310 (CNY10.5203) |
| 50+ | CNY8.380 (CNY9.4694) |
| 100+ | CNY7.700 (CNY8.701) |
| 200+ | CNY6.760 (CNY7.6388) |
| 350+ | CNY5.770 (CNY6.5201) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-563MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2408294RL
Cut Tape2408294
Product RangeLPS6235 Series
Also Known AsLPS6235-563MRB
Technical Datasheet
Inductance56µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeLPS6235 Series
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
LPS6235 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
750mA
Saturation Current (Isat)
1A
DC Resistance Max
0.28ohm
Product Length
6mm
Product Height
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
