Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-474MRCCopy
Order Code
Re-Reel2408304RL
Cut Tape2408304
Product RangeLPS6235 Series
Also Known AsLPS6235-474MRB
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.480 | CNY10.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.480 (CNY11.8424) |
| 10+ | CNY9.370 (CNY10.5881) |
| 50+ | CNY8.430 (CNY9.5259) |
| 100+ | CNY7.750 (CNY8.7575) |
| 200+ | CNY6.800 (CNY7.684) |
| 350+ | CNY5.800 (CNY6.554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-474MRCCopy
Order Code
Re-Reel2408304RL
Cut Tape2408304
Product RangeLPS6235 Series
Also Known AsLPS6235-474MRB
Technical Datasheet
Inductance470µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeLPS6235 Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
1.6ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
250mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
