Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-155MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2408309RL
Cut Tape2408309
Product RangeLPS6235 Series
Also Known AsLPS6235-155MRB
Your Part Number
370 In Stock
Need more?
370 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.480 | CNY10.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.480 (CNY11.8424) |
| 10+ | CNY9.370 (CNY10.5881) |
| 50+ | CNY8.430 (CNY9.5259) |
| 100+ | CNY7.750 (CNY8.7575) |
| 200+ | CNY6.800 (CNY7.684) |
| 350+ | CNY5.800 (CNY6.554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-155MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2408309RL
Cut Tape2408309
Product RangeLPS6235 Series
Also Known AsLPS6235-155MRB
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)190mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product RangeLPS6235 Series
Inductor Case / Package-
DC Resistance Max4.6ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
4.6ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
190mA
Saturation Current (Isat)
130mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
