Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-154MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2408300RL
Cut Tape2408300
Product RangeLPS6235 Series
Also Known AsLPS6235-154MRB
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY9.610 (CNY10.8593) |
| 50+ | CNY8.650 (CNY9.7745) |
| 100+ | CNY7.950 (CNY8.9835) |
| 200+ | CNY6.970 (CNY7.8761) |
| 350+ | CNY5.950 (CNY6.7235) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-154MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2408300RL
Cut Tape2408300
Product RangeLPS6235 Series
Also Known AsLPS6235-154MRB
Technical Datasheet
Inductance150µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeLPS6235 Series
Inductor Case / Package-
DC Resistance Max0.535ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
0.535ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
430mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
