Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-103MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287879RL
Cut Tape2287879
Product RangeLPS6235 Series
Your Part Number
270 In Stock
1,400 more incoming. You can reserve stock now
270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY9.610 (CNY10.8593) |
| 50+ | CNY8.650 (CNY9.7745) |
| 100+ | CNY7.950 (CNY8.9835) |
| 200+ | CNY6.970 (CNY7.8761) |
| 350+ | CNY5.950 (CNY6.7235) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-103MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287879RL
Cut Tape2287879
Product RangeLPS6235 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeLPS6235 Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
0.1ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS6235-103MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
