Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-333MRCCopy
Order Code
Re-Reel2408263RL
Cut Tape2408263
Product RangeLPS6225 Series
Also Known AsLPS6225-333MRB
Your Part Number
1,317 In Stock
Need more?
1,317 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.690 | CNY16.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.690 (CNY18.8597) |
| 10+ | CNY14.930 (CNY16.8709) |
| 50+ | CNY13.430 (CNY15.1759) |
| 200+ | CNY12.350 (CNY13.9555) |
| 400+ | CNY10.830 (CNY12.2379) |
| 750+ | CNY9.240 (CNY10.4412) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-333MRCCopy
Order Code
Re-Reel2408263RL
Cut Tape2408263
Product RangeLPS6225 Series
Also Known AsLPS6225-333MRB
Technical Datasheet
Inductance33µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeLPS6225 Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
LPS6225 Series
DC Resistance Max
0.26ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS6225-333MRC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
