Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-106MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287876RL
Cut Tape2287876
Product RangeLPS6225 Series
Also Known AsLPS6225-106MLB
Your Part Number
1,044 In Stock
Need more?
1,044 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.190 | CNY16.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.190 (CNY18.2947) |
| 10+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY13.020 (CNY14.7126) |
| 200+ | CNY11.970 (CNY13.5261) |
| 400+ | CNY10.500 (CNY11.865) |
| 750+ | CNY8.960 (CNY10.1248) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-106MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287876RL
Cut Tape2287876
Product RangeLPS6225 Series
Also Known AsLPS6225-106MLB
Technical Datasheet
Inductance10mH
RMS Current (Irms)65mA
Inductor ConstructionShielded
Saturation Current (Isat)75mA
Product RangeLPS6225 Series
Inductor Case / Package-
DC Resistance Max70ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPS6225 series shielded Power Inductor with ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Low DCR
- High-current
- Perfect for backlight applications
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
LPS6225 Series
DC Resistance Max
70ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
65mA
Saturation Current (Isat)
75mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
