Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-333MRCCopy
Order Code
Re-Reel2408233RL
Cut Tape2408233
Product RangeLPS5030 Series
Also Known AsLPS5030-333MRB
Your Part Number
444 In Stock
Need more?
444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.860 | CNY12.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.860 (CNY14.5318) |
| 10+ | CNY11.500 (CNY12.995) |
| 50+ | CNY10.350 (CNY11.6955) |
| 200+ | CNY9.520 (CNY10.7576) |
| 400+ | CNY8.350 (CNY9.4355) |
| 750+ | CNY7.120 (CNY8.0456) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-333MRCCopy
Order Code
Re-Reel2408233RL
Cut Tape2408233
Product RangeLPS5030 Series
Also Known AsLPS5030-333MRB
Technical Datasheet
Inductance33µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Product RangeLPS5030 Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
LPS5030 Series
DC Resistance Max
0.26ohm
Product Length
4.8mm
Product Height
2.9mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
630mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS5030-333MRC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
