Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT LPS5030-223MRC Power Inductor (SMD), 22 µH, 880 mA, Shielded, 750 mA, LPS5030 Series, 1919 [4848 Metric]](https://www.element14.cn/productimages/standard/en_GB/COILCRAFTLPS5030-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-223MRCCopy
Order Code
Re-Reel2408232RL
Cut Tape2408232
Product RangeLPS5030 Series
Also Known AsLPS5030-223MRB
Your Part Number
453 In Stock
Need more?
453 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.560 | CNY12.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 10+ | CNY11.230 (CNY12.6899) |
| 50+ | CNY10.110 (CNY11.4243) |
| 200+ | CNY9.290 (CNY10.4977) |
| 400+ | CNY8.150 (CNY9.2095) |
| 750+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY7.290 (CNY8.2377) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-223MRCCopy
Order Code
Re-Reel2408232RL
Cut Tape2408232
Product RangeLPS5030 Series
Also Known AsLPS5030-223MRB
Technical Datasheet
Inductance22µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeLPS5030 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPS5030 series shielded Power Inductor with ferrite core and matte tin over nickel over silver termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR
- Excellent current handling
- Halogen-free
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LPS5030 Series
DC Resistance Max
0.19ohm
Product Length
4.8mm
Product Height
2.9mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
750mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS5030-223MRC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
