Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-683MRCCopy
Order Code
Re-Reel2408204RL
Cut Tape2408204
Product RangeLPS5015 Series
Also Known AsLPS5015-683MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.850 | CNY9.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.850 (CNY11.1305) |
| 50+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY8.980 (CNY10.1474) |
| 250+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.550 (CNY6.2715) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-683MRCCopy
Order Code
Re-Reel2408204RL
Cut Tape2408204
Product RangeLPS5015 Series
Also Known AsLPS5015-683MRB
Technical Datasheet
Inductance68µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeLPS5015 Series
DC Resistance Max1.45ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
350mA
Saturation Current (Isat)
380mA
DC Resistance Max
1.45ohm
Product Length
4.8mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
