Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-563MRCCopy
Order Code
Re-Reel2408203RL
Cut Tape2408203
Product RangeLPS5015 Series
Also Known AsLPS5015-563MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.450 | CNY9.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 50+ | CNY8.270 (CNY9.3451) |
| 100+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.290 (CNY5.9777) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-563MRCCopy
Order Code
Re-Reel2408203RL
Cut Tape2408203
Product RangeLPS5015 Series
Also Known AsLPS5015-563MRB
Technical Datasheet
Inductance56µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeLPS5015 Series
DC Resistance Max1.13ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
430mA
DC Resistance Max
1.13ohm
Product Length
4.8mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
