Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-332MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2408164RL
Cut Tape2408164
Product RangeLPS5010 Series
Also Known AsLPS5010-332MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.200 | CNY13.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.200 (CNY14.916) |
| 50+ | CNY11.800 (CNY13.334) |
| 100+ | CNY10.620 (CNY12.0006) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.560 (CNY9.6728) |
| 1000+ | CNY7.310 (CNY8.2603) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-332MRCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2408164RL
Cut Tape2408164
Product RangeLPS5010 Series
Also Known AsLPS5010-332MRB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeLPS5010 Series
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LPS5010 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
860mA
Saturation Current (Isat)
1.2A
DC Resistance Max
0.125ohm
Product Length
4.8mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
