Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-682MRC
Order Code
Re-Reel2408104RL
Cut Tape2408104
Product RangeLPS4018 Series
Also Known AsLPS4018-682MRB
Your Part Number
837 In Stock
Need more?
837 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.640 | CNY9.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.640 (CNY10.8932) |
| 50+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY7.760 (CNY8.7688) |
| 250+ | CNY7.130 (CNY8.0569) |
| 500+ | CNY6.250 (CNY7.0625) |
| 1000+ | CNY5.340 (CNY6.0342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-682MRC
Order Code
Re-Reel2408104RL
Cut Tape2408104
Product RangeLPS4018 Series
Also Known AsLPS4018-682MRB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeLPS4018 Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
LPS4018 Series
DC Resistance Max
0.15ohm
Product Length
3.9mm
Product Height
1.7mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LPS4018-682MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
