Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-682MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2408044RL
Cut Tape2408044
Product RangeLPS3314 Series
Also Known AsLPS3314-682MRB
Your Part Number
314 In Stock
Need more?
314 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.390 | CNY12.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.390 (CNY14.0007) |
| 50+ | CNY11.080 (CNY12.5204) |
| 100+ | CNY9.970 (CNY11.2661) |
| 250+ | CNY9.170 (CNY10.3621) |
| 500+ | CNY8.040 (CNY9.0852) |
| 1000+ | CNY6.860 (CNY7.7518) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-682MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2408044RL
Cut Tape2408044
Product RangeLPS3314 Series
Also Known AsLPS3314-682MRB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeLPS3314 Series
Inductor Case / Package-
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
LPS3314 Series
DC Resistance Max
0.24ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS3314-682MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
