Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-103MRBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2408046RL
Cut Tape2408046
Product RangeLPS3314 Series
Your Part Number
2,038 In Stock
Need more?
2,038 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY9.320 (CNY10.5316) |
| 250+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY6.420 (CNY7.2546) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-103MRBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2408046RL
Cut Tape2408046
Product RangeLPS3314 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeLPS3314 Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LPS3314 Series
DC Resistance Max
0.33ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
660mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS3314-103MRB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
