Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-473MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2408031RL
Cut Tape2408031
Product RangeLPS3015 Series
Also Known AsLPS3015-473MRB
Your Part Number
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.570 | CNY9.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.570 (CNY10.8141) |
| 50+ | CNY8.560 (CNY9.6728) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.210 (CNY7.0173) |
| 1000+ | CNY5.300 (CNY5.989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-473MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2408031RL
Cut Tape2408031
Product RangeLPS3015 Series
Also Known AsLPS3015-473MRB
Technical Datasheet
Inductance47µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeLPS3015 Series
Inductor Case / Package-
DC Resistance Max1.55ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
LPS3015 Series
DC Resistance Max
1.55ohm
Product Length
2.95mm
Product Height
1.4mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
380mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS3015-473MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
