Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-103MRC
Order Code
Re-Reel2408002RL
Cut Tape2408002
Product RangeLPS3010 Series
Also Known AsLPS3010-103MRB
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.510 | CNY9.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.510 (CNY10.7463) |
| 50+ | CNY8.500 (CNY9.605) |
| 100+ | CNY7.650 (CNY8.6445) |
| 250+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.260 (CNY5.9438) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-103MRC
Order Code
Re-Reel2408002RL
Cut Tape2408002
Product RangeLPS3010 Series
Also Known AsLPS3010-103MRB
Technical Datasheet
Inductance10µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)530mA
Product RangeLPS3010 Series
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
DC Resistance Max
0.54ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
530mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LPS3010-103MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
