Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-561MRCCopy
Order Code
Re-Reel2407967RL
Cut Tape2407967
Product RangeLPS3008 Series
Also Known AsLPS3008-561MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY9.320 (CNY10.5316) |
| 250+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY6.420 (CNY7.2546) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-561MRCCopy
Order Code
Re-Reel2407967RL
Cut Tape2407967
Product RangeLPS3008 Series
Also Known AsLPS3008-561MRB
Technical Datasheet
Inductance560nH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeLPS3008 Series
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
LPS3008 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2A
DC Resistance Max
0.072ohm
Product Length
2.95mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
