Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-752SMRBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2434775RL
Cut Tape2434775
Product RangeLPR6235 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.430 | CNY27.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.430 (CNY30.9959) |
| 10+ | CNY24.330 (CNY27.4929) |
| 50+ | CNY21.370 (CNY24.1481) |
| 100+ | CNY18.060 (CNY20.4078) |
| 200+ | CNY16.350 (CNY18.4755) |
| 350+ | CNY14.810 (CNY16.7353) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-752SMRBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2434775RL
Cut Tape2434775
Product RangeLPR6235 Series
Technical Datasheet
Product RangeLPR6235 Series
Inductance, Parallel7.5µH
RMS Current, Parallel-
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel316ohm
Leakage Inductance-
Turns Ratio1:100
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPR6235 Series
RMS Current, Parallel
-
DC Resistance Max, Parallel
316ohm
Turns Ratio
1:100
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
7.5µH
Saturation Current, Parallel
1.6A
Leakage Inductance
-
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
