Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-253LMRBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2434771RL
Cut Tape2434771
Product RangeLPR6235 Series
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.610 | CNY25.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.610 (CNY28.9393) |
| 10+ | CNY22.710 (CNY25.6623) |
| 50+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY16.860 (CNY19.0518) |
| 200+ | CNY15.260 (CNY17.2438) |
| 350+ | CNY13.830 (CNY15.6279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-253LMRBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2434771RL
Cut Tape2434771
Product RangeLPR6235 Series
Technical Datasheet
Product RangeLPR6235 Series
Inductance, Parallel25µH
RMS Current, Parallel-
Saturation Current, Parallel1.3A
DC Resistance Max, Parallel13.7ohm
Leakage Inductance-
Turns Ratio1:10
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPR6235 series shielded Coupled Inductor with ferrite core and matte tin over nickel over silver termination. The excellent coupling coefficient (k = 0.95) makes them ideal for use in a variety of applications. They can be used as flyback transformers and step-up pulse transformers. The high Isat and low DCR ratings of these parts provide high efficiency and excellent current handling in a rugged design. It is selected by linear technology for the LTC3108 and LTC3109 ultralow voltage step-up converter and power managers.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 300Vrms Winding to winding isolation
- Perfect for low voltage step-up in energy harvesting applications
Applications
Power Management, Industrial
Technical Specifications
Product Range
LPR6235 Series
RMS Current, Parallel
-
DC Resistance Max, Parallel
13.7ohm
Turns Ratio
1:10
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
25µH
Saturation Current, Parallel
1.3A
Leakage Inductance
-
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPR6235-253LMRB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
