Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-332MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287510RL
Cut Tape2287510
Product RangeLPD5030 Series
Also Known AsLPD5030-332MEB
Your Part Number
800 In Stock
1,500 more incoming. You can reserve stock now
800 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.540 | CNY15.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY13.780 (CNY15.5714) |
| 50+ | CNY12.110 (CNY13.6843) |
| 200+ | CNY10.230 (CNY11.5599) |
| 400+ | CNY9.260 (CNY10.4638) |
| 750+ | CNY8.390 (CNY9.4807) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-332MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287510RL
Cut Tape2287510
Product RangeLPD5030 Series
Also Known AsLPD5030-332MEB
Technical Datasheet
Product RangeLPD5030 Series
Inductance, Parallel3.3µH
RMS Current, Parallel1.7A
Saturation Current, Parallel2.5A
DC Resistance Max, Parallel0.0385ohm
Leakage Inductance100nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.0385ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
3.3µH
Saturation Current, Parallel
2.5A
Leakage Inductance
100nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
