Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-681MRCCopy
Order Code
Re-Reel2434717RL
Cut Tape2434717
Product RangeLPD5010 Series
Also Known AsLPD5010-681MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.280 | CNY28.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.280 (CNY31.9564) |
| 50+ | CNY25.080 (CNY28.3404) |
| 100+ | CNY22.040 (CNY24.9052) |
| 250+ | CNY18.620 (CNY21.0406) |
| 500+ | CNY16.850 (CNY19.0405) |
| 1000+ | CNY15.270 (CNY17.2551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-681MRCCopy
Order Code
Re-Reel2434717RL
Cut Tape2434717
Product RangeLPD5010 Series
Also Known AsLPD5010-681MRB
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel680nH
RMS Current, Parallel1.95A
Saturation Current, Parallel2.6A
DC Resistance Max, Parallel0.035ohm
Leakage Inductance70nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
1.95A
DC Resistance Max, Parallel
0.035ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
680nH
Saturation Current, Parallel
2.6A
Leakage Inductance
70nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
