Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoJA4456-DLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2457995RL
Cut Tape2457995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY85.500 | CNY85.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.500 (CNY96.615) |
| 5+ | CNY82.290 (CNY92.9877) |
| 10+ | CNY78.930 (CNY89.1909) |
| 25+ | CNY75.920 (CNY85.7896) |
| 50+ | CNY72.780 (CNY82.2414) |
| 175+ | CNY69.490 (CNY78.5237) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoJA4456-DLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2457995RL
Cut Tape2457995
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating5A
Frequency Range250kHz
Power Rating-
Isolation Voltage500V
Primary Voltages-
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
500V
Secondary Voltages
5V
Product Range
-
Current Rating
5A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0117
