Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoIFLY0012LDCopy
Order Code
Re-Reel2457992RL
Cut Tape2457992
Also Known AsIFLY0012LB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.630 | CNY45.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.630 (CNY51.5619) |
| 5+ | CNY43.920 (CNY49.6296) |
| 10+ | CNY42.130 (CNY47.6069) |
| 25+ | CNY40.520 (CNY45.7876) |
| 50+ | CNY38.840 (CNY43.8892) |
| 200+ | CNY37.090 (CNY41.9117) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoIFLY0012LDCopy
Order Code
Re-Reel2457992RL
Cut Tape2457992
Also Known AsIFLY0012LB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating170mA
Frequency Range100kHz
Power Rating-
Isolation Voltage500V
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
500V
Secondary Voltages
-
Product Range
-
Current Rating
170mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
