Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHCT-1-152-15LCopy
Manufacturer Standard Lead Time19 weeks
Order Code2457623
Product RangeHCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.090 (CNY35.1317) |
| 3+ | CNY30.470 (CNY34.4311) |
| 5+ | CNY29.850 (CNY33.7305) |
| 10+ | CNY29.230 (CNY33.0299) |
| 20+ | CNY28.610 (CNY32.3293) |
| 50+ | CNY27.990 (CNY31.6287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.09 (CNY35.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHCT-1-152-15LCopy
Manufacturer Standard Lead Time19 weeks
Order Code2457623
Product RangeHCT Series
Technical Datasheet
Product RangeHCT Series
Inductance1.875µH
RMS Current (Irms)15A
DC Resistance Max2100µohm
Inductance Tolerance-10% to +20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HCT series self-leaded Power Inductor with tin-silver over copper termination. This toroidal inductor is designed for high current, low voltage applications, particularly the latest generation of low voltage microprocessors. The toroid core offers compact size with minimal external magnetic fields. This part can be provided in either vertical or horizontal mounting style.
- -40 to 85°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
HCT Series
RMS Current (Irms)
15A
Inductance Tolerance
-10% to +20%
Inductance
1.875µH
DC Resistance Max
2100µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00595
