Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHA3588-BLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2457621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.830 (CNY92.4679) |
| 3+ | CNY72.820 (CNY82.2866) |
| 5+ | CNY64.860 (CNY73.2918) |
| 10+ | CNY59.600 (CNY67.348) |
| 20+ | CNY52.620 (CNY59.4606) |
| 50+ | CNY45.410 (CNY51.3133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.83 (CNY92.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA3588-BLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2457621
Technical Datasheet
Product Range-
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)30A
DC Resistance Max2600µohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HA3588-BL is a Power Inductor with ferrite core and tin-silver over copper termination. It is designed for high-current power supply applications.
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Flat wire windings provide exceptionally low DC resistance
- Vertical mounting provides a small footprint
Technical Specifications
Product Range
-
Inductor Construction
Shielded
Saturation Current (Isat)
30A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
26A
DC Resistance Max
2600µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
