Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHA3585-BLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2457987RL
Cut Tape2457987
Product RangeHA358x Series
Also Known AsHA3585-BLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY70.480 | CNY70.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.480 (CNY79.6424) |
| 5+ | CNY67.830 (CNY76.6479) |
| 10+ | CNY65.070 (CNY73.5291) |
| 25+ | CNY62.580 (CNY70.7154) |
| 50+ | CNY59.990 (CNY67.7887) |
| 200+ | CNY57.280 (CNY64.7264) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA3585-BLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2457987RL
Cut Tape2457987
Product RangeHA358x Series
Also Known AsHA3585-BLB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3.9A
Frequency Range300kHz
Power Rating13W
Isolation Voltage500V
Primary Voltages-
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangeHA358x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
300kHz
Isolation Voltage
500V
Secondary Voltages
3.3V
Product Range
HA358x Series
Current Rating
3.9A
Power Rating
13W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
