Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoGA3502-BLCopy
Manufacturer Standard Lead Time20 weeks
Order Code2457984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.980 (CNY71.1674) |
| 3+ | CNY60.620 (CNY68.5006) |
| 5+ | CNY58.150 (CNY65.7095) |
| 10+ | CNY55.930 (CNY63.2009) |
| 20+ | CNY53.610 (CNY60.5793) |
| 50+ | CNY51.190 (CNY57.8447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.98 (CNY71.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3502-BLCopy
Manufacturer Standard Lead Time20 weeks
Order Code2457984
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating400mA
Frequency Range250kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages110V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
110V
Product Range
-
Current Rating
400mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0213
