Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoGA3416-CLDCopy
Order Code
Re-Reel2836801RL
Cut Tape2836801
Product RangeGA3416-CL Series
Also Known AsGA3416-CLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY133.300 | CNY133.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.300 (CNY150.629) |
| 5+ | CNY118.210 (CNY133.5773) |
| 10+ | CNY103.860 (CNY117.3618) |
| 25+ | CNY87.760 (CNY99.1688) |
| 50+ | CNY79.420 (CNY89.7446) |
| 200+ | CNY71.960 (CNY81.3148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3416-CLDCopy
Order Code
Re-Reel2836801RL
Cut Tape2836801
Product RangeGA3416-CL Series
Also Known AsGA3416-CLB
Technical Datasheet
Product RangeGA3416-CL Series
Inductance, Parallel10µH
RMS Current, Parallel4.3A
Saturation Current, Parallel8.8A
DC Resistance Max, Parallel0.021ohm
Leakage Inductance-
Turns Ratio-
Product Length15.5mm
Product Width13.59mm
Product Height13.21mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GA3416-CL Series
RMS Current, Parallel
4.3A
DC Resistance Max, Parallel
0.021ohm
Turns Ratio
-
Product Width
13.59mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
8.8A
Leakage Inductance
-
Product Length
15.5mm
Product Height
13.21mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
