Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-222MLBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287410RL
Cut Tape2287410
Product RangeEPL3015 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.390 | CNY56.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.390 (CNY12.8707) |
| 50+ | CNY10.180 (CNY11.5034) |
| 250+ | CNY9.160 (CNY10.3508) |
| 500+ | CNY8.420 (CNY9.5146) |
| 1000+ | CNY7.390 (CNY8.3507) |
| 2000+ | CNY6.310 (CNY7.1303) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-222MLBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287410RL
Cut Tape2287410
Product RangeEPL3015 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeEPL3015 Series
Inductor Case / Package-
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
EPL3015 Series
DC Resistance Max
0.094ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EPL3015-222MLB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
