Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL3010-102MLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287392RL
Cut Tape2287392
Product RangeEPL3010 Series
Also Known AsEPL3010-102MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.880 | CNY54.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.880 (CNY12.2944) |
| 50+ | CNY9.730 (CNY10.9949) |
| 250+ | CNY8.760 (CNY9.8988) |
| 500+ | CNY8.050 (CNY9.0965) |
| 1000+ | CNY7.060 (CNY7.9778) |
| 2000+ | CNY6.030 (CNY6.8139) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3010-102MLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287392RL
Cut Tape2287392
Product RangeEPL3010 Series
Also Known AsEPL3010-102MLB
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeEPL3010 Series
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
EPL3010 Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
800mA
DC Resistance Max
0.078ohm
Product Length
3mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
