Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-102MLC
Order Code
Re-Reel2287381RL
Cut Tape2287381
Product RangeEPL2014 Series
Also Known AsEPL2014-102MLB
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.950 | CNY34.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2000+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-102MLC
Order Code
Re-Reel2287381RL
Cut Tape2287381
Product RangeEPL2014 Series
Also Known AsEPL2014-102MLB
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.94A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeEPL2014 Series
Inductor Case / Package-
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
EPL2014 Series
DC Resistance Max
0.071ohm
Product Length
2mm
Product Height
1.45mm
RMS Current (Irms)
1.94A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EPL2014-102MLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
