Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-472MLCCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2287371RL
Cut Tape2287371
Product RangeEPL2010 Series
Also Known AsEPL2010-472MLB
Your Part Number
697 In Stock
4,000 more incoming. You can reserve stock now
697 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.480 | CNY32.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY5.800 (CNY6.554) |
| 250+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2000+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-472MLCCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2287371RL
Cut Tape2287371
Product RangeEPL2010 Series
Also Known AsEPL2010-472MLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeEPL2010 Series
Inductor Case / Package-
DC Resistance Max0.472ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
EPL2010 Series
DC Resistance Max
0.472ohm
Product Length
2mm
Product Height
1.05mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EPL2010-472MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
