Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-152MLCCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2287368RL
Cut Tape2287368
Product RangeEPL2010 Series
Also Known AsEPL2010-152MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.480 | CNY32.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY5.800 (CNY6.554) |
| 250+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2000+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-152MLCCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2287368RL
Cut Tape2287368
Product RangeEPL2010 Series
Also Known AsEPL2010-152MLB
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.04A
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeEPL2010 Series
DC Resistance Max0.155ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
EPL2010 Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.04A
Saturation Current (Isat)
600mA
DC Resistance Max
0.155ohm
Product Length
2mm
Product Height
1.05mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
