Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-123LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457595
Product RangeDR0810 Series
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.380 (CNY8.3394) |
| 10+ | CNY6.560 (CNY7.4128) |
| 25+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY4.740 (CNY5.3562) |
| 300+ | CNY4.100 (CNY4.633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.38 (CNY8.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-123LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457595
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance12µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.7A
Saturation Current (Isat)4A
DC Resistance Max0.03ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4A
Inductance Tolerance
± 10%
Inductance
12µH
RMS Current (Irms)
5.7A
DC Resistance Max
0.03ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
