Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-474LCopy
Order Code2457584
Product RangeDR0608 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-474LCopy
Order Code2457584
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)700mA
Saturation Current (Isat)500mA
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
700mA
DC Resistance Max
1.6ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
