Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-473MLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287358RL
Cut Tape2287358
Product RangeDO5040H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.010 | CNY29.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.010 (CNY32.7813) |
| 5+ | CNY25.950 (CNY29.3235) |
| 10+ | CNY23.340 (CNY26.3742) |
| 25+ | CNY21.460 (CNY24.2498) |
| 50+ | CNY18.820 (CNY21.2666) |
| 175+ | CNY16.060 (CNY18.1478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-473MLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287358RL
Cut Tape2287358
Product RangeDO5040H Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.8A
Product RangeDO5040H Series
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DO5040H series SMT Power Inductor with ferrite core and tin-silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Heavy gauge wire and self-leaded terminations for low DCR
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
DC Resistance Max
0.052ohm
Product Length
18.54mm
Product Height
12mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743
