Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-222MLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287325RL
Cut Tape2287325
Product RangeDO5022P Series
Your Part Number
768 In Stock
Need more?
768 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.770 | CNY23.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.770 (CNY26.8601) |
| 10+ | CNY21.260 (CNY24.0238) |
| 25+ | CNY19.130 (CNY21.6169) |
| 50+ | CNY17.590 (CNY19.8767) |
| 100+ | CNY15.420 (CNY17.4246) |
| 250+ | CNY13.160 (CNY14.8708) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-222MLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287325RL
Cut Tape2287325
Product RangeDO5022P Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)18.5A
Product RangeDO5022P Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
DO5022P Series
DC Resistance Max
0.014ohm
Product Length
18.03mm
Product Height
7.11mm
RMS Current (Irms)
7.1A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344
