Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-153MLBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2457524RL
Cut Tape2457524
Product RangeDO3340P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.820 | CNY20.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.820 (CNY23.5266) |
| 10+ | CNY18.620 (CNY21.0406) |
| 25+ | CNY16.750 (CNY18.9275) |
| 50+ | CNY15.400 (CNY17.402) |
| 100+ | CNY13.510 (CNY15.2663) |
| 225+ | CNY11.530 (CNY13.0289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-153MLBCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2457524RL
Cut Tape2457524
Product RangeDO3340P Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
Product RangeDO3340P Series
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height11.43mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
DO3340P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
7A
DC Resistance Max
0.05ohm
Product Length
12.95mm
Product Height
11.43mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
