
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.930 | CNY16.93 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.930 (CNY19.1309) |
| 50+ | CNY15.140 (CNY17.1082) |
| 100+ | CNY13.620 (CNY15.3906) |
| 250+ | CNY12.520 (CNY14.1476) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY9.370 (CNY10.5881) |
Product Information
Product Overview
The DO3316P-473MLD is a surface mount unshielded Power Inductor with ferrite core. This inductor features gold over nickel over phosphor bronze terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. Current at 25°C causes an inductance drop of 10% typical from its value without current. ±20% inductance tolerance and this high inductance value inductor are perfect for EL driver.
- High energy storage
- Very low resistance
Technical Specifications
47µH
Unshielded
DO3316P Series
0.14ohm
12.95mm
5.21mm
1.8A
1.6A
-
± 20%
9.4mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO3316P-473MLD
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
