Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-682MLC
Order Code
Re-Reel2457517RL
Cut Tape2457517
Product RangeDO3314 Series
Also Known AsDO3314-682MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.960 | CNY21.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.960 (CNY24.8148) |
| 50+ | CNY19.640 (CNY22.1932) |
| 100+ | CNY17.670 (CNY19.9671) |
| 250+ | CNY16.250 (CNY18.3625) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY12.160 (CNY13.7408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-682MLC
Order Code
Re-Reel2457517RL
Cut Tape2457517
Product RangeDO3314 Series
Also Known AsDO3314-682MLB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)920mA
Product RangeDO3314 Series
DC Resistance Max0.44ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
DO3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
920mA
DC Resistance Max
0.44ohm
Product Length
3.3mm
Product Height
1.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
