Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-333MLBCopy
Manufacturer Standard Lead Time22 weeks
Order Code2457522
Product RangeDO3314 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.060 (CNY22.6678) |
| 50+ | CNY18.120 (CNY20.4756) |
| 100+ | CNY16.740 (CNY18.9162) |
| 250+ | CNY16.450 (CNY18.5885) |
| 500+ | CNY14.590 (CNY16.4867) |
| 1000+ | CNY12.430 (CNY14.0459) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.06 (CNY22.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-333MLBCopy
Manufacturer Standard Lead Time22 weeks
Order Code2457522
Product RangeDO3314 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)510mA
Product RangeDO3314 Series
Inductor Case / Package-
DC Resistance Max1.62ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
DO3314 Series
DC Resistance Max
1.62ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
510mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
